4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB19200H0KFQC1

Digi-Key Part Number
478-CX2016DB19200H0KFQC1TR-ND - Tape & Reel (TR)
478-CX2016DB19200H0KFQC1CT-ND - Cut Tape (CT)
478-CX2016DB19200H0KFQC1DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CX2016DB19200H0KFQC1
Supplier
Description
CRYSTAL 19.2000MHZ 12PF SMD
Detailed Description
19.2 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.31500$945.00
Additional Resources
AttributeDescription
1253-1781-2-ND
1253-1781-1-ND
478-CX2016DB19200H0KFQC1DKR
478-CX2016DB19200H0KFQC1
478-CX2016DB19200H0KFQC1CT
1253-1781-6
478-CX2016DB19200H0KFQC1TR
478-CX2016DB19200H0KFQC1-ND
1253-1781-1
1253-1781-2
1253-1781-6-ND
Standard Package3,000