4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB16000D0FLNCC

DigiKey Part Number
478-CX2016DB16000D0FLNCCTR-ND - Tape & Reel (TR)
478-CX2016DB16000D0FLNCCCT-ND - Cut Tape (CT)
478-CX2016DB16000D0FLNCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016DB16000D0FLNCC
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
In-Stock: 70,883
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.98600$9.86
50$0.89340$44.67
100$0.85650$85.65
500$0.77644$388.22
1,000$0.74433$744.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58015$1,740.45
6,000$0.56250$3,375.00
Manufacturers Standard Package