
CK06BX474KTR1B | ||
---|---|---|
Digi-Key Part Number | 478-CK06BX474KTR1B-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CK06BX474KTR1B | |
Description | CAP CER RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Ceramic Capacitor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Active |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Conformal Tantalum Production 22/Jun/2020 |
EDA Models | CK06BX474KTR1B by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.84111 | $4,602.77 |
Attribute | Description |
---|---|
Other Names | 478-CK06BX474KTR1B |
Standard Package | 2,500 |