9001978-04 | |
---|---|
DigiKey Part Number | 478-9001978-04-ND |
Manufacturer | |
Manufacturer Product Number | 9001978-04 |
Description | EVAL BOARD FOR 9001978 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9001978 - Antenna 6GHz ~ 8.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 6GHz ~ 8.5GHz | |
For Use With/Related Products | 9001978 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.31000 | $16.31 |