.jpg)
800A100JT250XT4K | ||
---|---|---|
Digi-Key Part Number | 1284-800A100JT250XT4KTR-ND - Tape & Reel (TR) 1284-800A100JT250XT4KCT-ND - Cut Tape (CT) 1284-800A100JT250XT4KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 800A100JT250XT4K | |
Description | CAP CER 10PF 250V C0G/NP0 0505 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | 800A Series |
Featured Product | 800A Series Ceramic MLCs |
PCN Assembly/Origin | MLC Mfg Site Chg 27/Jul/2019 |
HTML Datasheet | 800A Series |
EDA Models | 800A100JT250XT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.36400 | $13.64 |
50 | $1.18160 | $59.08 |
100 | $1.02260 | $102.26 |
500 | $0.77264 | $386.32 |
1,000 | $0.68175 | $681.75 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61358 | $2,454.32 |
8,000 | $0.59085 | $4,726.80 |
12,000 | $0.57949 | $6,953.88 |
Attribute | Description |
---|---|
Other Names | 1284-1257-1-ND 800A100JTDRN 1284-1257-2-ND 1284-800A100JT250XT4KCT 800A100JTDRB 1284-800A100JT250XT4KDKR 800A100JT250XT\4000 1284-1257-1 1284-800A100JT250XT4KTR 1284-1257-6-ND 800A100JT250XT 1284-1257-2 800A100JT ATC800A100JT250XT 1284-1257-6 |
Standard Package | 4,000 |