678241022299339 | |
---|---|
DigiKey Part Number | 678241022299339-ND |
Manufacturer | |
Manufacturer Product Number | 678241022299339 |
Description | CONN DIN 22POS |
Customer Reference | |
Detailed Description | 22 Position Din Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions | 22 | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |