600S220GT250XT

DigiKey Part Number
1284-1191-2-ND - Tape & Reel (TR)
1284-1191-1-ND - Cut Tape (CT)
1284-1191-6-ND - Digi-Reel®
Manufacturer
American Technical Ceramics
Manufacturer Product Number
600S220GT250XT
Description
CAP CER 22PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S220GT250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.87000$8.70
50$0.79420$39.71
100$0.65060$65.06
500$0.51922$259.61
1,000$0.45814$458.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41233$1,649.32
8,000$0.39705$3,176.40
12,000$0.38942$4,673.04
Manufacturers Standard Package