.jpg)
600L1R0BT200T | ||
---|---|---|
Digi-Key Part Number | 1284-1103-2-ND - Tape & Reel (TR) 1284-1103-1-ND - Cut Tape (CT) 1284-1103-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 600L1R0BT200T | |
Description | CAP CER 1PF 200V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | 600L Series |
Featured Product | 600L Ultra-Low ESR Capacitor |
PCN Assembly/Origin | MLC Mfg Site Chg 27/Jul/2019 |
EDA Models | 600L1R0BT200T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.86400 | $8.64 |
50 | $0.74840 | $37.42 |
100 | $0.64770 | $64.77 |
500 | $0.48934 | $244.67 |
1,000 | $0.43178 | $431.78 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38860 | $1,554.40 |
8,000 | $0.37421 | $2,993.68 |
12,000 | $0.36701 | $4,404.12 |
Attribute | Description |
---|---|
Other Names | 600L1R0BT 600L1R0BTRN 1284-1103-1 600L1R0BTRB 1284-1103-2 600L1R0BT200T\4000 ATC600L1R0BT200T 1284-1103-6 |
Standard Package | 4,000 |