.jpg)
600L100JT200T | ||
---|---|---|
Digi-Key Part Number | 1284-1096-2-ND - Tape & Reel (TR) 1284-1096-1-ND - Cut Tape (CT) 1284-1096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 600L100JT200T | |
Description | CAP CER 10PF 200V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | 600L Series |
Featured Product | 600L Ultra-Low ESR Capacitor |
PCN Assembly/Origin | MLC Mfg Site Chg 27/Jul/2019 |
EDA Models | 600L100JT200T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.56900 | $5.69 |
50 | $0.45560 | $22.78 |
100 | $0.39050 | $39.05 |
500 | $0.30916 | $154.58 |
1,000 | $0.26034 | $260.34 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22780 | $911.20 |
8,000 | $0.21966 | $1,757.28 |
12,000 | $0.21641 | $2,596.92 |
28,000 | $0.21152 | $5,922.56 |
Attribute | Description |
---|---|
Other Names | 600L100JTRN 600L100JT200T\4000 600L100JTRB ATC600L100JT200T 1284-1096-1 1284-1096-2 600L100JT 1284-1096-6 |
Standard Package | 4,000 |