.jpg)
600F3R3BT250XT | ||
---|---|---|
Digi-Key Part Number | 1284-1055-2-ND - Tape & Reel (TR) 1284-1055-1-ND - Cut Tape (CT) 1284-1055-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 600F3R3BT250XT | |
Description | CAP CER 3.3PF 250V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | 600F Series |
PCN Assembly/Origin | MLC Mfg Site Chg 27/Jul/2019 |
HTML Datasheet | 600F Series |
EDA Models | 600F3R3BT250XT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.93300 | $9.33 |
50 | $0.80880 | $40.44 |
100 | $0.69990 | $69.99 |
500 | $0.52884 | $264.42 |
1,000 | $0.46662 | $466.62 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41996 | $1,679.84 |
8,000 | $0.40440 | $3,235.20 |
12,000 | $0.39663 | $4,759.56 |
Attribute | Description |
---|---|
Other Names | 1284-1055-2 ATC600F3R3BT250XT 1284-1055-1 600F3R3BTDRN 600F3R3BT 600F3R3BT250XT\4000 1284-1055-6 600F3R3BTDRB |
Standard Package | 4,000 |