-2,54mm.jpg)
-2,54mm.jpg)


2225SC683KAT1A | ||
---|---|---|
Digi-Key Part Number | 478-5919-2-ND - Tape & Reel (TR) 478-5919-1-ND - Cut Tape (CT) 478-5919-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2225SC683KAT1A | |
Description | CAP CER 0.068UF 1.5KV X7R 2225 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | |
EDA Models | 2225SC683KAT1A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.98000 | $3.98 |
10 | $3.20700 | $32.07 |
50 | $2.75780 | $137.89 |
100 | $2.50130 | $250.13 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.85992 | $929.96 |
1,000 | $1.73164 | $1,731.64 |
2,500 | $1.66751 | $4,168.78 |
5,000 | $1.63544 | $8,177.20 |
Attribute | Description |
---|---|
Other Names | 2225SC683KAT1A/1K 478-5919-2 |
Standard Package | 500 |