-2,00mm.jpg)
2220SC393KAZ1A | ||
---|---|---|
Digi-Key Part Number | 478-8054-2-ND - Tape & Reel (TR) 478-8054-1-ND - Cut Tape (CT) 478-8054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2220SC393KAZ1A | |
Description | CAP CER 0.039UF 1.5KV X7R 2220 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.039 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | KYOCERA AVX – FLEXITERM® Capacitors |
HTML Datasheet | |
EDA Models | 2220SC393KAZ1A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.67000 | $4.67 |
10 | $4.20400 | $42.04 |
50 | $3.64360 | $182.18 |
100 | $3.17640 | $317.64 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $2.61590 | $1,307.95 |
1,000 | $2.42905 | $2,429.05 |
2,500 | $2.38234 | $5,955.85 |
Attribute | Description |
---|---|
Other Names | 478-8054-2 2220SC393KAZ1A\500 2220SC393KAZ1A/500 |
Standard Package | 500 |