1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825GC153KAT2A

Digi-Key Part Number
478-1825GC153KAT2ATR-ND - Tape & Reel (TR)
478-1825GC153KAT2ACT-ND - Cut Tape (CT)
478-1825GC153KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825GC153KAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.015 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.10000$2.10
10$1.69900$16.99
50$1.48300$74.15
100$1.29760$129.76
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.98866$494.33
1,000$0.86509$865.09
2,500$0.83419$2,085.47
5,000$0.80329$4,016.45
12,500$0.77240$9,655.00
Additional Resources
AttributeDescription
Other Names
478-1825GC153KAT2ADKR
478-1825GC153KAT2ACT
478-1825GC153KAT2ATR
Standard Package500