-2,80mm.jpg)
-2,80mm.jpg)


1812SA561KAT1A | ||
---|---|---|
Digi-Key Part Number | 478-3008-2-ND - Tape & Reel (TR) 478-3008-1-ND - Cut Tape (CT) 478-3008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1812SA561KAT1A | |
Description | CAP CER 560PF 1.5KV C0G/NP0 1812 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 560 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
HTML Datasheet | |
EDA Models | 1812SA561KAT1A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.65600 | $6.56 |
50 | $0.54540 | $27.27 |
100 | $0.46960 | $46.96 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.36360 | $181.80 |
1,000 | $0.31310 | $313.10 |
2,500 | $0.29290 | $732.25 |
5,000 | $0.27775 | $1,388.75 |
12,500 | $0.26321 | $3,290.12 |
25,000 | $0.25755 | $6,438.75 |
Attribute | Description |
---|---|
Other Names | 1812SA561KAT1A\500 1812SA561KAT1A/1K 478-3008-2 1812SA561KAT1A/500 |
Standard Package | 500 |