-0,94mm-J-Code.jpg)
1206ZD476MAT4A | ||
---|---|---|
Digi-Key Part Number | 478-1206ZD476MAT4ATR-ND - Tape & Reel (TR) 478-1206ZD476MAT4ACT-ND - Cut Tape (CT) 478-1206ZD476MAT4ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1206ZD476MAT4A | |
Description | CAP CER SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X5R | |
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
EDA Models | 1206ZD476MAT4A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.47700 | $4.77 |
50 | $0.38120 | $19.06 |
100 | $0.32680 | $32.68 |
500 | $0.25868 | $129.34 |
1,000 | $0.21784 | $217.84 |
2,500 | $0.20422 | $510.55 |
Qty | Unit Price | Ext Price |
---|---|---|
9,000 | $0.18380 | $1,654.20 |
18,000 | $0.18108 | $3,259.44 |
27,000 | $0.17699 | $4,778.73 |
Attribute | Description |
---|---|
Other Names | 478-1206ZD476MAT4ACT 478-1206ZD476MAT4ADKR 478-1206ZD476MAT4ATR |
Standard Package | 9,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1206ZD476MAT2A | KYOCERA AVX | 4,740 | 478-11449-1-ND | $0.65000 | Direct |
C1206C476M8PAC7800 | KEMET | 5,399 | 399-C1206C476M8PAC7800CT-ND | $0.84000 | Direct |
GRM31CR61A476ME15K | Murata Electronics | 330 | 490-GRM31CR61A476ME15KCT-ND | $0.43000 | Direct |
C1206X5R100-476MNE | Venkel | 100,000 | 2679-C1206X5R100-476MNETR-ND | $0.16665 | Direct |
CC1206MKX5R6BB476 | YAGEO | 17,847 | 311-3453-1-ND | $0.72000 | Direct |