1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C104KAT4A

Digi-Key Part Number
12063C104KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C104KAT4A
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.05752$862.80
Additional Resources
AttributeDescription
Standard Package15,000
Substitutes (42)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12063C104KAJ2AKYOCERA AVX012063C104KAJ2A-ND$0.00000Direct
12063C104KA19AKYOCERA AVX012063C104KA19A-ND$0.00000Direct
12063C104KAT2AKYOCERA AVX12,683478-12063C104KAT2ACT-ND$0.27000Direct
1206DC104KAT2AKYOCERA AVX2,810478-11960-1-ND$0.29000Upgrade
12065C104JA12AKYOCERA AVX012065C104JA12A-ND$1.24688Upgrade