cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108478096001049

Digi-Key Part Number
108478096001049-ND
Manufacturer
Manufacturer Product Number
108478096001049
Description
CONN DIN HDR 96POS PCB GOLD
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Product Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
1
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
09731966904HARTING2,7471195-2890-ND$8.57000Similar