.jpg)
100B7R5CT500XT1K | ||
---|---|---|
Digi-Key Part Number | 1284-100B7R5CT500XT1KTR-ND - Tape & Reel (TR) 1284-100B7R5CT500XT1KCT-ND - Cut Tape (CT) 1284-100B7R5CT500XT1KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 100B7R5CT500XT1K | |
Description | CAP CER 7.5PF 500V P90 1111 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 7.5 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | P90 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | 100B Series |
PCN Assembly/Origin | MLC Mfg Site Chg 27/Jul/2019 |
EDA Models | 100B7R5CT500XT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.59000 | $4.59 |
10 | $4.13100 | $41.31 |
50 | $3.58060 | $179.03 |
100 | $3.12150 | $312.15 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $2.57066 | $1,285.33 |
1,000 | $2.38703 | $2,387.03 |
2,500 | $2.34113 | $5,852.83 |
Attribute | Description |
---|---|
Other Names | 1284-100B7R5CT500XT1KTR 1284-1396-1 100B7R5CT500XT 1284-1396-1-ND 100B7R5CT500XT/500 1284-1396-2 ATC100B7R5CT500XT 1284-1396-6 1284-100B7R5CT500XT1KCT 1284-1396-2-ND 100B7R5CT500XT\500 1284-100B7R5CT500XT1KDKR 1284-1396-6-ND |
Standard Package | 500 |