100B330JT500XT1K

DigiKey Part Number
1284-100B330JT500XT1KTR-ND - Tape & Reel (TR)
1284-100B330JT500XT1KCT-ND - Cut Tape (CT)
1284-100B330JT500XT1KDKR-ND - Digi-Reel®
Manufacturer
American Technical Ceramics
Manufacturer Product Number
100B330JT500XT1K
Description
CAP CER 33PF 500V P90 1111
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B330JT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$6.21900$62.19
50$5.58140$279.07
100$4.84780$484.78
500$4.38536$2,192.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.06643$4,066.43
2,000$3.98669$7,973.38
Manufacturers Standard Package