Porcelain Superchip ATC 100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A101FT150XT1K

Digi-Key Part Number
1284-100A101FT150XT1KTR-ND - Tape & Reel (TR)
1284-100A101FT150XT1KCT-ND - Cut Tape (CT)
1284-100A101FT150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A101FT150XT1K
Description
CAP CER 100PF 150V P90 0505
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
100 pF ±1% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
P90
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.20000$5.20
10$4.68400$46.84
50$4.05920$202.96
100$3.53870$353.87
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.91426$1,457.13
1,000$2.70609$2,706.09
2,500$2.65405$6,635.12
Additional Resources
AttributeDescription
Other Names
100A101FT150XT
100A101FT150XT/500
1284-1594-2-ND
100A101FT150XT\500
1284-1594-6-ND
1284-100A101FT150XT1KTR
ATC100A101FT150XT
1284-100A101FT150XT1KDKR
1284-100A101FT150XT1KCT
1284-1594-6
1284-1594-2
1284-1594-1
1284-1594-1-ND
Standard Package500