
100A0R8BT150XT | ||
---|---|---|
Digi-Key Part Number | 1284-1883-2-ND - Tape & Reel (TR) 1284-1883-1-ND - Cut Tape (CT) 1284-1883-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 100A0R8BT150XT | |
Description | CAP CER 0.8PF 150V P90 0505 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 0.8 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | P90 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | RF/Microwave Multilayer Capacitor (MLC) |
PCN Assembly/Origin | MLC Mfg Site Chg 27/Jul/2019 |
HTML Datasheet | 100A Series |
EDA Models | 100A0R8BT150XT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.25000 | $32.50 |
50 | $2.79480 | $139.74 |
100 | $2.53470 | $253.47 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.88482 | $942.41 |
1,000 | $1.75482 | $1,754.82 |
2,500 | $1.68983 | $4,224.57 |
5,000 | $1.65733 | $8,286.65 |
Attribute | Description |
---|---|
Other Names | ATC100A0R8BT150XT 1284-1883-6 100A0R8BT150XT-ND 1284-1883-1 100A0R8BT150XT\500 1284-1883-2 |
Standard Package | 500 |