0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08055C562JAT2A

Digi-Key Part Number
478-6049-2-ND - Tape & Reel (TR)
478-6049-1-ND - Cut Tape (CT)
478-6049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C562JAT2A
Description
CAP CER 5600PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.17600$1.76
50$0.11720$5.86
100$0.09960$9.96
500$0.07030$35.15
1,000$0.06151$61.51
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05419$216.76
8,000$0.05126$410.08
12,000$0.04862$583.44
40,000$0.04686$1,874.40
Additional Resources
AttributeDescription
Other Names
478-6049-1
08055C562JAT2A/4K
478-6049-2
08055C562JAT2A-ND
08055C562JAT2A\4K
478-6049-6
Standard Package4,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08055A562JAT2AKYOCERA AVX2,954478-10686-1-ND$0.81000Upgrade
C0805C562J5RAC7800KEMET3,481399-C0805C562J5RAC7800CT-ND$0.35000Direct
C0805C562J5GAC7800KEMET11,464399-15518-1-ND$0.59000Upgrade
C2012NP02E562J125AATDK Corporation166445-172526-1-ND$0.44000Similar
C2012NP01H562J060AATDK Corporation5,580445-14348-1-ND$0.32000Similar