-0,94mm.jpg)
-0,94mm.jpg)

08055C562JAT2A | ||
---|---|---|
Digi-Key Part Number | 478-6049-2-ND - Tape & Reel (TR) 478-6049-1-ND - Cut Tape (CT) 478-6049-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 08055C562JAT2A | |
Description | CAP CER 5600PF 50V X7R 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models | 08055C562JAT2A by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17600 | $1.76 |
50 | $0.11720 | $5.86 |
100 | $0.09960 | $9.96 |
500 | $0.07030 | $35.15 |
1,000 | $0.06151 | $61.51 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05419 | $216.76 |
8,000 | $0.05126 | $410.08 |
12,000 | $0.04862 | $583.44 |
28,000 | $0.04686 | $1,312.08 |
100,000 | $0.03881 | $3,881.00 |
Attribute | Description |
---|---|
Other Names | 478-6049-1 08055C562JAT2A/4K 478-6049-2 08055C562JAT2A-ND 08055C562JAT2A\4K 478-6049-6 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
08055A562JAT2A | KYOCERA AVX | 2,954 | 478-10686-1-ND | $0.81000 | Upgrade |
C0805C562J5RAC7800 | KEMET | 3,477 | 399-C0805C562J5RAC7800CT-ND | $0.35000 | Direct |
C0805C562J1GAC7800 | KEMET | 4,000 | 399-15060-1-ND | $0.64000 | Upgrade |
C0805C562J5GAC7800 | KEMET | 11,444 | 399-15518-1-ND | $0.59000 | Upgrade |
C2012NP02E562J125AA | TDK Corporation | 166 | 445-172526-1-ND | $0.44000 | Similar |