0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C562JAT2A

Digi-Key Part Number
08053C562JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C562JAT2A
Description
CAP CER 5600PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5600 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05633$225.32
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (33)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08055C562JAT4AKYOCERA AVX008055C562JAT4A-ND$0.05055Upgrade
08055A562JAT2AKYOCERA AVX2,954478-10686-1-ND$0.81000Upgrade
08055C562JAT2AKYOCERA AVX2,895478-6049-1-ND$0.26000Upgrade
08051C562JAT2AKYOCERA AVX008051C562JAT2A-ND$0.05633Upgrade
VJ0805Y562JXXCW1BCVishay Vitramon0VJ0805Y562JXXCW1BC-ND$0.15797Direct