0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,40mm
AT2A_0805_1.4

08051C104JAT2A

Digi-Key Part Number
478-5780-2-ND - Tape & Reel (TR)
478-5780-1-ND - Cut Tape (CT)
478-5780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C104JAT2A
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.20000$2.00
50$0.13340$6.67
100$0.11330$11.33
500$0.08000$40.00
1,000$0.06999$69.99
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.06666$133.32
4,000$0.06166$246.64
10,000$0.05833$583.30
20,000$0.05533$1,106.60
Additional Resources
AttributeDescription
Other Names
478-5780-6
08051C104JAT2A/2K
08051C104JAT2A\2K
08051C104JAT2A-ND
478-5780-2
478-5780-1
Standard Package2,000