0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C104KAT4A

Digi-Key Part Number
478-7018-2-ND - Tape & Reel (TR)
478-7018-1-ND - Cut Tape (CT)
478-7018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C104KAT4A
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03900$0.39
50$0.02120$1.06
100$0.01730$1.73
500$0.01238$6.19
1,000$0.00972$9.72
2,500$0.00884$22.10
5,000$0.00813$40.65
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.00707$106.05
30,000$0.00672$201.60
75,000$0.00601$450.75
150,000$0.00470$705.00
Additional Resources
AttributeDescription
Other Names
478-7018-2
478-7018-1
06033C104KAT4A/15K
06033C104KAT4A\15K
478-7018-6
Standard Package15,000