-0,90mm.jpg)
06031A100FAT2A | ||
---|---|---|
Digi-Key Part Number | 478-5769-2-ND - Tape & Reel (TR) 478-5769-1-ND - Cut Tape (CT) 478-5769-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06031A100FAT2A | |
Description | CAP CER 10PF 100V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.16400 | $1.64 |
50 | $0.10900 | $5.45 |
100 | $0.09270 | $9.27 |
500 | $0.06544 | $32.72 |
1,000 | $0.05727 | $57.27 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05045 | $201.80 |
8,000 | $0.04772 | $381.76 |
12,000 | $0.04527 | $543.24 |
28,000 | $0.04363 | $1,221.64 |
100,000 | $0.03613 | $3,613.00 |
Attribute | Description |
---|---|
Other Names | 06031A100FAT2A/4K 478-5769-2 478-5769-1 478-5769-6 06031A100FAT2A-ND 06031A100FAT2A\4K |
Standard Package | 4,000 |