-0,60mm.jpg)
-0,60mm.jpg)

04025U3R3BAT2A | ||
---|---|---|
Digi-Key Part Number | 478-5993-2-ND - Tape & Reel (TR) 478-5993-1-ND - Cut Tape (CT) 478-5993-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025U3R3BAT2A | |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Ceramic Chip Capacitor Catalog |
EDA Models | 04025U3R3BAT2A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10600 | $1.06 |
50 | $0.06000 | $3.00 |
100 | $0.04960 | $4.96 |
500 | $0.03480 | $17.40 |
1,000 | $0.02882 | $28.82 |
2,500 | $0.02682 | $67.05 |
5,000 | $0.02454 | $122.70 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02283 | $228.30 |
20,000 | $0.02168 | $433.60 |
30,000 | $0.02054 | $616.20 |
50,000 | $0.01883 | $941.50 |
100,000 | $0.01556 | $1,556.00 |
250,000 | $0.01427 | $3,567.50 |
Attribute | Description |
---|---|
Other Names | 04025U3R3BAT2A/10K 478-5993-6 04025U3R3BAT2A\10K 478-5993-2 478-5993-1 |
Standard Package | 10,000 |