-0,56mm.jpg)
04025A560KAT2A | ||
---|---|---|
Digi-Key Part Number | 478-04025A560KAT2ATR-ND - Tape & Reel (TR) 478-04025A560KAT2ACT-ND - Cut Tape (CT) 478-04025A560KAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025A560KAT2A | |
Description | CAP CER 56PF 50V NP0 0402 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 56 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01100 | $0.11 |
50 | $0.00600 | $0.30 |
100 | $0.00490 | $0.49 |
500 | $0.00354 | $1.77 |
1,000 | $0.00278 | $2.78 |
2,500 | $0.00252 | $6.30 |
5,000 | $0.00232 | $11.60 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00212 | $21.20 |
20,000 | $0.00202 | $40.40 |
30,000 | $0.00192 | $57.60 |
50,000 | $0.00172 | $86.00 |
100,000 | $0.00139 | $139.00 |
250,000 | $0.00126 | $315.00 |
Attribute | Description |
---|---|
Other Names | 478-04025A560KAT2ATR 478-04025A560KAT2ADKR 04025A560KAT2A-ND 478-04025A560KAT2ACT |
Standard Package | 10,000 |