-0,56mm.jpg)
04023A270JAT2A | ||
---|---|---|
Digi-Key Part Number | 478-04023A270JAT2ATR-ND - Tape & Reel (TR) 478-04023A270JAT2ACT-ND - Cut Tape (CT) 478-04023A270JAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023A270JAT2A | |
Description | CAP CER 27PF 25V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04400 | $0.44 |
50 | $0.02420 | $1.21 |
100 | $0.01980 | $1.98 |
500 | $0.01414 | $7.07 |
1,000 | $0.01111 | $11.11 |
2,500 | $0.01010 | $25.25 |
5,000 | $0.00929 | $46.45 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00848 | $84.80 |
20,000 | $0.00808 | $161.60 |
30,000 | $0.00768 | $230.40 |
50,000 | $0.00687 | $343.50 |
100,000 | $0.00556 | $556.00 |
250,000 | $0.00505 | $1,262.50 |
Attribute | Description |
---|---|
Other Names | 04023A270JAT2A-ND 478-04023A270JAT2ADKR 2266-04023A270JAT2A 478-04023A270JAT2ATR 478-04023A270JAT2ACT |
Standard Package | 10,000 |