02013C681KAT2A is available for purchase but is not normally stocked.

Available Substitutes:

Direct


YAGEO
In Stock: 101,466
Unit Price: $0.10000
Datasheet

0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013C681KAT2A

Digi-Key Part Number
478-02013C681KAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013C681KAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.024" L x 0.011" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.08137$1,220.55
Additional Resources
AttributeDescription
Other Names478-02013C681KAT2ATR
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0201KRX7R8BB681YAGEO101,466311-1406-1-ND$0.10000Direct