4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB48000C0WLLA1

Digi-Key Part Number
478-CX2016DB48000C0WLLA1TR-ND - Tape & Reel (TR)
478-CX2016DB48000C0WLLA1CT-ND - Cut Tape (CT)
478-CX2016DB48000C0WLLA1DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CX2016DB48000C0WLLA1
Supplier
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
48 MHz ±20ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.64400$6.44
50$0.60200$30.10
100$0.53200$53.20
500$0.50400$252.00
1,000$0.42000$420.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.40600$1,218.00
6,000$0.39200$2,352.00
15,000$0.37800$5,670.00
Additional Resources
AttributeDescription
Other Names
1253-1388-1
478-CX2016DB48000C0WLLA1-ND
1253-1388-2
478-CX2016DB48000C0WLLA1
1253-1388-1-ND
1253-1388-2-ND
1253-1388-6-ND
478-CX2016DB48000C0WLLA1DKR
478-CX2016DB48000C0WLLA1TR
478-CX2016DB48000C0WLLA1CT
1253-1388-6
Standard Package3,000