4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB24576D0GEJCC

Digi-Key Part Number
478-CX2016DB24576D0GEJCCTR-ND - Tape & Reel (TR)
478-CX2016DB24576D0GEJCCCT-ND - Cut Tape (CT)
478-CX2016DB24576D0GEJCCDKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CX2016DB24576D0GEJCC
Supplier
Description
CRYSTAL 24.5760MHZ 8PF SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
24.576 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.44950$1,348.50
Additional Resources
AttributeDescription
Other Names
478-CX2016DB24576D0GEJCC-ND
478-CX2016DB24576D0GEJCCCT
478-CX2016DB24576D0GEJCCDKR
1254-1115-1
1253-1115-1
478-CX2016DB24576D0GEJCC
1253-1115-2
478-CX2016DB24576D0GEJCCTR
1253-1115-6-ND
1254-1115-1-ND
1253-1115-2-ND
1253-1115-1-ND
1254-1115-6-ND
1253-1115-6
1254-1115-6
Standard Package1,000