QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK06BX104KTR1

Digi-Key Part Number
478-CK06BX104KTR1TR-ND - Tape & Reel (TR)
478-CK06BX104KTR1CT-ND - Cut Tape (CT)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CK06BX104KTR1
Supplier
Description
CAP CER 0.1UF 100V BX RADIAL
Manufacturer Standard Lead Time
22
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Not Applicable
EAR99
8532.23.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.92735$2,318.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.34000$2.34
10$1.88900$18.89
50$1.64860$82.43
100$1.44250$144.25
500$1.09908$549.54
1,000$0.96170$961.70
478-CK06BX104KTR1DKRINACTIVE
478-CK06BX104KTR1TR
478-CK06BX104KTR1DKR-ND
478-CK06BX104KTR1DKR
CK06BX104KTR1-ND
478-CK06BX104KTR1CT
2,500