MPS88RX-1000S

DigiKey Part Number
2092-MPS88RX-1000S-ND
Manufacturer
Manufacturer Product Number
MPS88RX-1000S
Description
MOD PLUG 8P8C SHIELDED ROUND SOL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.880" (22.35mm)
Color
-
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
300$1.02860$308.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.