
WK73S3ATTE3R00F | ||
---|---|---|
Digi-Key Part Number | 2019-WK73S3ATTE3R00FTR-ND - Tape & Reel (TR) 2019-WK73S3ATTE3R00FCT-ND - Cut Tape (CT) 2019-WK73S3ATTE3R00FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WK73S3ATTE3R00F | |
Description | RES 3 OHM 1% 1.5W 2512 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 3 Ohms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | WK73S Series Datasheet |
Environmental Information | |
HTML Datasheet | WK73S Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.49100 | $4.91 |
100 | $0.32990 | $32.99 |
1,000 | $0.19305 | $193.05 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18673 | $746.92 |
8,000 | $0.18252 | $1,460.16 |
12,000 | $0.17620 | $2,114.40 |
28,000 | $0.17199 | $4,815.72 |
Attribute | Description |
---|---|
Other Names | 2019-WK73S3ATTE3R00FTR 2019-WK73S3ATTE3R00FCT 2019-WK73S3ATTE3R00FDKR |
Standard Package | 4,000 |