.jpg)
WK73S2BTTDR100F | ||
---|---|---|
Digi-Key Part Number | 2019-WK73S2BTTDR100FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTDR100FCT-ND - Cut Tape (CT) 2019-WK73S2BTTDR100FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WK73S2BTTDR100F | |
Description | RES 0.1 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | WK73S Series Datasheet |
Environmental Information | |
HTML Datasheet | WK73S Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.47700 | $4.77 |
100 | $0.20040 | $20.04 |
1,000 | $0.11059 | $110.59 |
2,500 | $0.10368 | $259.20 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09331 | $466.55 |
10,000 | $0.09124 | $912.40 |
25,000 | $0.08813 | $2,203.25 |
50,000 | $0.08640 | $4,320.00 |
Attribute | Description |
---|---|
Other Names | 2019-WK73S2BTTDR100FTR 2019-WK73S2BTTDR100FDKR 2019-WK73S2BTTDR100FCT |
Standard Package | 5,000 |