.jpg)
WK73S2BTTD3R60F | ||
---|---|---|
Digi-Key Part Number | 2019-WK73S2BTTD3R60FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WK73S2BTTD3R60F | |
Description | RES 3.6 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 3.6 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | WK73S Series Datasheet |
Environmental Information | |
HTML Datasheet | WK73S Series Datasheet |
EDA Models | WK73S2BTTD3R60F by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04617 | $230.85 |
10,000 | $0.04406 | $440.60 |
25,000 | $0.04222 | $1,055.50 |
50,000 | $0.04131 | $2,065.50 |
125,000 | $0.04050 | $5,062.50 |
Attribute | Description |
---|---|
Other Names | 2019-WK73S2BTTD3R60FTR |
Standard Package | 5,000 |