RS73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2BTTD4642C

Digi-Key Part Number
2019-RS73G2BTTD4642CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS73G2BTTD4642C
Description
RES 46.4K OHM 0.25% 1/3W 1206
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
46.4 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.13534$676.70
Additional Resources
AttributeDescription
Other Names2019-RS73G2BTTD4642CTR
Standard Package5,000