.jpg)
RN73R1ETTP1382F25 | ||
---|---|---|
Digi-Key Part Number | 2019-RN73R1ETTP1382F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1382F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1382F25DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73R1ETTP1382F25 | |
Description | RES 13.8K OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | 13.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | RN73R Series High-Reliability Thin-Film Resistors |
EDA Models | RN73R1ETTP1382F25 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06962 | $69.62 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05569 | $556.90 |
Attribute | Description |
---|---|
Other Names | 2019-RN73R1ETTP1382F25TR 2019-RN73R1ETTP1382F25CT 2019-RN73R1ETTP1382F25DKR |
Standard Package | 10,000 |