
RN73H1JTTD2983F50 | ||
---|---|---|
Digi-Key Part Number | 2019-RN73H1JTTD2983F50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2983F50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2983F50DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73H1JTTD2983F50 | |
Description | RES 298K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 298 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
EDA Models | RN73H1JTTD2983F50 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06888 | $68.88 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05812 | $290.60 |
Attribute | Description |
---|---|
Other Names | 2019-RN73H1JTTD2983F50-ND 2019-RN73H1JTTD2983F50 2019-RN73H1JTTD2983F50TR 2019-RN73H1JTTD2983F50DKR 2019-RN73H1JTTD2983F50CT |
Standard Package | 5,000 |