RN732BTTD5171B25 is Obsolete and no longer manufactured.
Direct
Direct
Upgrade
Upgrade

RN732BTTD5171B25 | ||
---|---|---|
Digi-Key Part Number | 2019-RN732BTTD5171B25TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RN732BTTD5171B25 | |
Description | RES 5.17K OHM 0.1% 1/8W 1206 | |
Detailed Description | 5.17 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN73 Series Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Series 24/May/2021 |
EDA Models | RN732BTTD5171B25 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | 2019-RN732BTTD5171B25TR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RN73R2BTTD5171B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD5171B25CT-ND | $0.11760 | Direct |
TNPW12065K17BETY | Vishay Dale | 0 | TNPW12065K17BETY-ND | $1.33875 | Direct |
TNPW12065K17BEEA | Vishay Dale | 0 | TNPW12065K17BEEA-ND | $0.20338 | Upgrade |
PTN1206E5171BST1 | Vishay Dale Thin Film | 0 | PTN1206E5171BST1-ND | $0.31185 | Upgrade |