RN732BTTD1002B25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1370B50

Digi-Key Part Number
2019-RN732BTTD1370B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1370B50
Description
RES 137 OHM 0.1% 1/8W 1206
Detailed Description
137 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD1370B50TR
Standard Package5,000
Substitutes (25)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2BTTD1370B50KOA Speer Electronics, Inc.02019-RN73R2BTTD1370B50CT-ND$0.14112Direct
RT1206BRE07137RLYAGEO0RT1206BRE07137RL-ND$0.10606Direct
RT1206BRD07137RLYAGEO0RT1206BRD07137RL-ND$0.09775Upgrade
RT1206BRC07137RLYAGEO0RT1206BRC07137RL-ND$0.23034Upgrade
RG3216V-1370-B-T5Susumu0RG3216V-1370-B-T5-ND$1.31969Upgrade