RN732BTTD1352D25 is Obsolete and no longer manufactured.

Available Substitutes:
RN732BTTD1002B25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1352D25

Digi-Key Part Number
2019-RN732BTTD1352D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1352D25
Description
RES 13.5K OHM 0.5% 1/8W 1206
Detailed Description
13.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1352D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2BTTD1352D25KOA Speer Electronics, Inc.02019-RN73R2BTTD1352D25CT-ND$0.09642Direct
PTN1206E1352BST1Vishay Dale Thin Film0PTN1206E1352BST1-ND$0.29997Upgrade
TNPW120613K5BEEAVishay Dale0TNPW120613K5BEEA-ND$0.19564Upgrade
TNPW120613K5BETYVishay Dale0TNPW120613K5BETY-ND$1.28775Upgrade
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD1352D25TR
Standard Package5,000