0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1840B25

Digi-Key Part Number
2019-RN732ATTD1840B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1840B25
Description
RES 184 OHM 0.1% 1/10W 0805
Detailed Description
184 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.09072$453.60
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1840B25TR
Standard Package5,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2ATTD1840B25KOA Speer Electronics, Inc.02019-RN73R2ATTD1840B25CT-ND$0.07896Direct
TNPW0805184RBETYVishay Dale0TNPW0805184RBETY-ND$0.68250Direct
TNPW0805184RBETAVishay Dale0TNPW0805184RBETA-ND$0.33469Upgrade
PAT0805E1840BST1Vishay Dale Thin Film0PAT0805E1840BST1-ND$0.34912Upgrade
TNPW0805184RBECNVishay Dale0TNPW0805184RBECN-ND$0.48878Upgrade