0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1820B50

Digi-Key Part Number
2019-RN732ATTD1820B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1820B50
Description
RES 182 OHM 0.1% 1/10W 0805
Detailed Description
182 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1820B50TR
Standard Package5,000
Substitutes (34)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2ATTD1820B50KOA Speer Electronics, Inc.02019-RN73R2ATTD1820B50CT-ND$0.10752Direct
RT0805BRE07182RLYAGEO0RT0805BRE07182RL-ND$0.06379Direct
TNPW0805182RBYEAVishay Dale0TNPW0805182RBYEA-ND$0.27454Upgrade
RT0805BRD07182RLYAGEO14,229YAG4840CT-ND$0.38000Upgrade
PHP00805E1820BBT1Vishay Dale Thin Film0PHP00805E1820BBT1-ND$0.65636Upgrade