0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1782D25

Digi-Key Part Number
2019-RN732ATTD1782D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1782D25
Description
RES 17.8K OHM 0.5% 1/10W 0805
Detailed Description
17.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1782D25TR
Standard Package5,000
Substitutes (33)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2ATTD1782D25KOA Speer Electronics, Inc.02019-RN73R2ATTD1782D25CT-ND$0.05481Direct
RT0805DRD0717K8LYAGEO0RT0805DRD0717K8L-ND$0.02718Direct
RR1220P-1782-D-MSusumu0RR1220P-1782-D-M-ND$0.01811Direct
RG2012P-1782-W-T5Susumu0RG2012P-1782-W-T5-ND$0.18632Upgrade
RT0805WRD0717K8LYAGEO0RT0805WRD0717K8L-ND$0.23034Upgrade