0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1760B50

Digi-Key Part Number
2019-RN732ATTD1760B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1760B50
Description
RES 176 OHM 0.1% 1/10W 0805
Detailed Description
176 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.09072$453.60
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1760B50TR
Standard Package5,000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2ATTD1760B50KOA Speer Electronics, Inc.02019-RN73R2ATTD1760B50CT-ND$0.10752Direct
TNPW0805176RBEEAVishay Dale0TNPW0805176RBEEA-ND$0.17812Upgrade
TNPW0805176RBECNVishay Dale0TNPW0805176RBECN-ND$0.48878Upgrade
TNPW0805176RBETYVishay Dale0TNPW0805176RBETY-ND$0.68250Upgrade
PHP00805H1760BST1Vishay Dale Thin Film0PHP00805H1760BST1-ND$0.65636Upgrade