0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1743D100

Digi-Key Part Number
2019-RN732ATTD1743D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1743D100
Description
RES 174K OHM 0.5% 1/10W 0805
Detailed Description
174 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.05835$291.75
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1743D100TR
Standard Package5,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2ATTD1743D100KOA Speer Electronics, Inc.02019-RN73R2ATTD1743D100CT-ND$0.06962Direct
RT0805DRD07174KLYAGEO0RT0805DRD07174KL-ND$0.02718Upgrade
RNCF0805DKE174KStackpole Electronics Inc0RNCF0805DKE174K-ND$0.03213Upgrade
AT0805DRE07174KLYAGEO0AT0805DRE07174KL-ND$0.09872Upgrade
RG2012P-1743-D-T5Susumu0RG2012P-1743-D-T5-ND$0.03308Upgrade