0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1742D100

Digi-Key Part Number
2019-RN732ATTD1742D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1742D100
Description
RES 17.4K OHM 0.5% 1/10W 0805
Detailed Description
17.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD1742D100TR
Standard Package5,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R2ATTD1742D100KOA Speer Electronics, Inc.02019-RN73R2ATTD1742D100CT-ND$0.06962Direct
RNCF0805DKE17K4Stackpole Electronics Inc0RNCF0805DKE17K4-ND$0.03213Upgrade
RT0805DRE0717K4LYAGEO0RT0805DRE0717K4L-ND$0.01505Upgrade
MCU08050D1742DP500Vishay Beyschlag/Draloric/BC Components0MCU08050D1742DP500-ND$0.05761Upgrade
AT0805DRD0717K4LYAGEO0AT0805DRD0717K4L-ND$0.07442Upgrade